| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86093488314745V1LF |
| Series: | DIN 41612 |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 48 |
| Number of Rows: | 3 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold/GXT Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4 mm |
| Mating Cycles: | 50 cycle |
| Performance Level: | Class III |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86093488314745V1LF |
86093488314745V1LF
| Heilind Number: | BRG86093488314745V1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86093488314745V1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 86093488314745V1LF, an essential component for your PCB assembly needs. This OEM ITEM 556-5FDF-DIN PCB RECEPTAC features a female gender and is part of the DIN 41612 series, ensuring compatibility and reliability. Constructed with durable glass-filled plastic housing, it offers reliable performance in various environments. With 48 contacts spread across 3 rows, it provides ample connectivity options. Designed for easy installation, it features a through-hole mount type and solder termination method. The contact plating of Tin Over Nickel and Gold/GXT Over Nickel ensures excellent conductivity and corrosion resistance. Operating in temperatures ranging from -55 °C to 125 °C, it is suitable for a wide range of applications. With a pitch of 2.54 mm and straight mount angle, it offers precise and stable connections. RoHS compliant and rated for 1000 V voltage, it meets international standards for environmental safety. Perfect for backplane and board-to-board connections, the 86093488314745V1LF is a reliable solution for your PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/16/2018 | PCN17098 R1 - Design Change - Revision R1 is on change of Effective date from Feb 15, 2018 to April 16, 2018 on the original PCN released on Dec 21, 2017. | Download | |||
| 02/15/2018 | PCN17098 - Design Change. Ribs provided on the terminal area for Solder to Board Straight Receptacle (with V1LF suffix). | Download | |||

