| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86093488314765V1LF |
| Series: | DIN 41612 |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 48 |
| Number of Rows: | 3 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold/GXT Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4 mm |
| Mating Cycles: | 500 cycle |
| Performance Level: | Class I |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86093488314765V1LF |
86093488314765V1LF
| Heilind Number: | BRG86093488314765V1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86093488314765V1LF |
| ECAD Model: |
Specifications
Detailed Description
The 86093488314765V1LF is a high-performance DIN 41612 female connector designed for reliable board-to-board PCB connections. With a durable housing made of glass-filled plastic and a straight mount angle for easy installation, this connector is perfect for industrial applications. Featuring 48 contacts in 3 rows with a pitch of 2.54mm, it allows for efficient signal transmission. The termination method of soldering ensures secure and stable connections, while the contact plating of tin over nickel and gold/GXT over nickel guarantees excellent conductivity. With a wide operating temperature range from -55°C to 125°C and a voltage rating of 1000V, this connector is suitable for use in harsh environments. RoHS compliant and rated for 500 mating cycles, it meets the highest standards for reliability and performance. Whether you're working on telecommunications, aerospace, or automotive projects, the 86093488314765V1LF is the ideal choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/16/2018 | PCN17098 R1 - Design Change - Revision R1 is on change of Effective date from Feb 15, 2018 to April 16, 2018 on the original PCN released on Dec 21, 2017. | Download | |||
| 02/15/2018 | PCN17098 - Design Change. Ribs provided on the terminal area for Solder to Board Straight Receptacle (with V1LF suffix). | Download | |||

