| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86093488314H55V1LF |
| Series: | DIN 41612 |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 48 |
| Number of Rows: | 3 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold/GXT Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4 mm |
| Mating Cycles: | 400 cycle |
| Performance Level: | Class II |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86093488314H55V1LF |
86093488314H55V1LF
| Heilind Number: | BRG86093488314H55V1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86093488314H55V1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86093488314H55V1LF-DIN C/2 STR, a high-performance female connector designed for seamless board-to-board PCB connections. Part of the DIN 41612 series, this connector boasts a rugged construction with glass-filled plastic housing, ensuring durability in various operating environments. With 48 contacts arranged in 3 rows and a pitch of 2.54mm, it offers efficient signal transmission. The through-hole mount type and solder termination method guarantee secure attachment to PCBs. Featuring contact plating of Tin Over Nickel and Gold/GXT Over Nickel, it ensures excellent conductivity and corrosion resistance. Operating temperature ranging from -55°C to 125°C, along with a current rating of 1.5A and voltage rating of 1000V, make it suitable for demanding industrial applications. With a mating cycle of 400, performance level of Class II, and compliance with stringent standards, this connector is a reliable choice for backplane and PCB connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/16/2018 | PCN17098 R1 - Design Change - Revision R1 is on change of Effective date from Feb 15, 2018 to April 16, 2018 on the original PCN released on Dec 21, 2017. | Download | |||
| 02/15/2018 | PCN17098 - Design Change. Ribs provided on the terminal area for Solder to Board Straight Receptacle (with V1LF suffix). | Download | |||

