86093488324755V1LF

Heilind Number:BRG86093488324755V1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86093488324755V1LF
ECAD Model:
3D Model

Description:

DIN C/2 STR REC LF CNR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86093488324755V1LF
Pitch:2.54 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2.5 mm
Mating Cycles:400 cycle
Current Rating:1.5 A
Number of Rows:3
Voltage Rating:1000 V
Contact Plating:Gold/GXT Over Nickel, Tin Over Nickel
Housing Material:Glass-Filled Plastic
Performance Level:Class II
Number of Contacts:48
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:DIN 41612
SKU:BRG86093488324755V1LF

Detailed Description

Introducing the 86093488324755V1LF, a high-performance DIN C/2 STR REC LF CNR connector designed for demanding applications. This female connector, part of the DIN 41612 series, features a robust housing made of glass-filled plastic, ensuring durability in industrial environments. With 48 gold/GXT over nickel-plated contacts arranged in three rows, it offers reliable signal transmission. The through-hole mount type and solder termination method guarantee secure and stable installation. Operating flawlessly in temperatures ranging from -55 °C to 125 °C, this connector is suitable for a wide range of industries. Its 2.54 mm pitch, straight mount angle, and 2.5 mm tail length provide flexibility in PCB designs. With a current rating of 1.5 A and voltage rating of 1000 V, it meets high-performance standards. RoHS compliant and with 400 mating cycles, the 86093488324755V1LF ensures both quality and reliability. Perfect for backplane and board-to-board connections, it is the ideal choice for your connectivity needs.