86093488324765V1LF

Heilind Number:BRG86093488324765V1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86093488324765V1LF
ECAD Model:
3D Model

Description:

OEM ITEM 86093488324765V1LF-DIN C/2 STR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86093488324765V1LF
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Mount Type:Through Hole
Termination Method:Solder
Contact Plating:Gold/GXT Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.5 mm
Mating Cycles:500 cycle
Performance Level:Class I
Current Rating:1.5 A
Voltage Rating:1000 V
SKU:BRG86093488324765V1LF

Detailed Description

The OEM ITEM 86093488324765V1LF-DIN C/2 STR is a high-quality female connector designed for reliable board-to-board connections in industrial applications. Part of the DIN 41612 series, this connector features a durable glass-filled plastic housing and 48 contacts arranged in 3 rows. With a through-hole mount type and solder termination method, it ensures secure and stable installation on PCBs. The contact plating of Tin Over Nickel and Gold/GXT Over Nickel guarantees excellent conductivity and corrosion resistance, even in harsh environments. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. Its 2.54mm pitch and straight mount angle offer easy and convenient integration. With a 1.5A current rating and 1000V voltage rating, it provides reliable power and signal transmission. The 500 mating cycles and Class I performance level further ensure long-term durability and performance. Perfect for backplane and PCB connections, the 86093488324765V1LF is a dependable choice for your connectivity needs.