| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86093967113755E1LF |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Mount Angle: | Right Angle |
| Tail Length: | 2.75 mm |
| Mating Cycles: | 400 cycle |
| Current Rating: | 1.5 A |
| Number of Rows: | 3 |
| Voltage Rating: | 1000 V |
| Contact Plating: | Gold Over Nickel |
| Housing Material: | Glass-Filled Plastic |
| Performance Level: | Class II |
| Number of Contacts: | 96 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DIN 41612 |
| SKU: | BRG86093967113755E1LF |
86093967113755E1LF
| Heilind Number: | BRG86093967113755E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86093967113755E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 86093967113755E1LF, a high-performance DIN Type C right angle header connector designed for demanding industrial applications. With a rugged glass-filled plastic housing, this connector ensures reliable performance even in harsh environments. Featuring 96 gold-plated contacts with solder termination, it offers excellent conductivity and durability. Operating at temperatures ranging from -55°C to 125°C and with a voltage rating of 1000V, this connector is suitable for a wide range of electronic systems. With a pitch of 2.54mm and a mating cycle rating of 400 cycles, it provides secure and stable connections. RoHS compliant and meeting Class II performance standards, the 86093967113755E1LF is a trusted choice for backplane and PCB connectivity in aerospace, defense, and industrial applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

