| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86093967113755ELF |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 96 |
| Number of Rows: | 3 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3 mm |
| Mating Cycles: | 400 cycle |
| Performance Level: | Class II |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86093967113755ELF |
86093967113755ELF
| Heilind Number: | BRG86093967113755ELF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86093967113755ELF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DIN TYPE C RA HDR CNR, a rugged and reliable backplane connector from our DIN 41612 series. This male connector features 96 gold-plated contacts in a 3-row configuration, perfect for high-density applications. Constructed with durable glass-filled plastic housing, it ensures reliable performance even in harsh environments. With a right-angle mount and through-hole termination, installation is easy and secure. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of industrial applications. RoHS compliant and rated for 1000V, it guarantees safety and environmental responsibility. Trust the 86093967113755ELF for superior connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg D15S24A6GX00LF | DSUB S/S STB 15 SOCK LF | ![]() |
| Amphenol FCI Berg D25P33E6GV00LF | DSUB R/A STB 25 PIN LF | ![]() |
| Amphenol FCI Berg D37P33E4GX00LF | DSUB R/A STB 37 PIN LF | ![]() |
| Amphenol FCI Berg D37S33E4GX00LF | DSUB R/A STB 37SOCKET LF | ![]() |
| Amphenol FCI Berg DAV3V3S343H40LF | DSUB POWER STB 3V3 S | ![]() |
| Amphenol FCI Berg DEV2V2P343H40LF | OEM ITEMDSUB POWER STB 2V2 PIN | ![]() |
| Amphenol FCI Berg ICD15S13E6GV00LF | DSUB R/A STB 15 SOCKET | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||


