| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86093967113765E1LF |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 96 |
| Number of Rows: | 3 |
| Termination Method: | Solder |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.75 mm |
| Mating Cycles: | 500 cycle |
| Performance Level: | Class I |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86093967113765E1LF |
86093967113765E1LF
| Heilind Number: | BRG86093967113765E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86093967113765E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 86093967113765E1LF, a high-performance DIN TYPE C RA HDR LF CNR connector designed for reliable board-to-board PCB connections. With a robust housing made of glass-filled plastic, this male connector features 96 gold-plated contacts arranged in 3 rows, ensuring secure and efficient signal transmission. Operating seamlessly in temperatures ranging from -55°C to 125°C, it offers exceptional durability in various environments. The solder termination method guarantees a stable connection, while the 2.54mm pitch and right-angle mount angle allow for easy installation. With a voltage rating of 1000V and a current rating of 1.5A, this connector is suitable for a wide range of applications, including backplane connections and PCB assemblies. RoHS compliant and boasting a mating cycle of 500, it meets stringent quality standards for reliable performance. Upgrade your connectivity solutions with the 86093967113765E1LF.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

