| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86093967113785ELF |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 96 |
| Number of Rows: | 3 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3 mm |
| Mating Cycles: | 500 cycle |
| Performance Level: | MIL-Class |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86093967113785ELF |
86093967113785ELF
| Heilind Number: | BRG86093967113785ELF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86093967113785ELF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 86093967113785ELF DIN 41612 Backplane Connector, a high-performance solution for your PCB connectivity needs. Featuring a robust construction with glass-filled plastic housing, this male connector offers durability and reliability in demanding environments. With 96 gold-plated contacts arranged in three rows, it ensures efficient signal transmission. The through-hole mount type with solder termination method provides secure attachment to the PCB. Operating within a wide temperature range from -55°C to 125°C, it is suitable for various applications. Designed for MIL-Class performance, this connector guarantees quality and consistency. With a pitch of 2.54mm and right-angle mount angle, it allows for easy and space-saving PCB layout. Rated for 1.5A and 1000V, it meets stringent electrical requirements. Perfect for backplane and board-to-board connections, the 86093967113785ELF is a reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

