| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86093967123755E1LF |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Mount Angle: | Right Angle |
| Tail Length: | 4.15 mm |
| Mating Cycles: | 400 cycle |
| Current Rating: | 1.5 A |
| Number of Rows: | 3 |
| Voltage Rating: | 1000 V |
| Contact Plating: | Gold Over Nickel |
| Housing Material: | Glass-Filled Plastic |
| Performance Level: | Class II |
| Number of Contacts: | 96 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DIN 41612 |
| SKU: | BRG86093967123755E1LF |
86093967123755E1LF
| Heilind Number: | BRG86093967123755E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86093967123755E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DIN HEADER RA STB C, a high-performance connector from the DIN 41612 series designed for robust and reliable board-to-board PCB connections. Featuring a male gender with 96 gold-plated contacts, this connector ensures excellent signal transmission even in harsh environments. Made of durable glass-filled plastic, it offers superior strength and heat resistance, with a wide operating temperature range from -55°C to 125°C. With a pitch of 2.54mm and right-angle mount angle, it allows for efficient PCB layout. The solder termination method guarantees secure attachment, while the 4.15mm tail length accommodates various board thicknesses. RoHS compliant and rated for 1000V, it meets stringent quality and safety standards. Ideal for high-density applications, the DIN HEADER RA STB C is the perfect choice for demanding industrial and commercial environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

