| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86093967814745ELF |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 4 mm |
| Mating Cycles: | 50 cycle |
| Current Rating: | 1.5 A |
| Number of Rows: | 3 |
| Voltage Rating: | 1000 V |
| Contact Plating: | Gold Over Nickel |
| Housing Material: | Glass-Filled Plastic |
| Performance Level: | Class III |
| Number of Contacts: | 96 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DIN 41612 |
| SKU: | BRG86093967814745ELF |
86093967814745ELF
| Heilind Number: | BRG86093967814745ELF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86093967814745ELF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86093967814745ELF-DIN TYPE R S, a high-performance male connector designed for demanding applications in the electronics industry. Part of the DIN 41612 series, this connector features a robust housing made of glass-filled plastic, ensuring durability and reliability in harsh environments. With 96 gold-plated contacts arranged in 3 rows, it offers excellent signal transmission capabilities. Suitable for through-hole mounting and solder termination, it guarantees secure and stable connections. Operating within a wide temperature range of -55°C to 125°C, it is ideal for both industrial and commercial use. With a pitch of 2.54mm and a straight mount angle, it facilitates easy installation on PCBs. Compliant with RoHS regulations and rated for 1000V voltage and 1.5A current, it meets stringent quality standards. Perfect for backplane and board-to-board connections, this connector is a reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

