| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86093967814765ELF |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 96 |
| Number of Rows: | 3 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4 mm |
| Mating Cycles: | 500 cycle |
| Performance Level: | Class I |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86093967814765ELF |
86093967814765ELF
| Heilind Number: | BRG86093967814765ELF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86093967814765ELF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86093967814765ELF-DIN TYPE R S, a high-performance backplane connector designed for rugged industrial applications. This DIN 41612 series connector features a male gender with 96 gold-plated contacts, ensuring reliable signal transmission in even the harshest environments. Its glass-filled plastic housing offers durability and resistance to impact, while the through-hole mount type and solder termination method provide secure attachment to PCBs. With a wide operating temperature range from -55°C to 125°C, this connector is suitable for use in extreme conditions. Meeting Class I performance standards, it guarantees optimal functionality over 500 mating cycles. Rated for 1.5A of current and 1000V of voltage, it provides ample power for demanding applications. Trust in the 86093967814765ELF for efficient and durable board-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

