| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86093967814H55UMLF |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 96 |
| Number of Rows: | 3 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4 mm |
| Mating Cycles: | 400 cycle |
| Performance Level: | Class II |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86093967814H55UMLF |
86093967814H55UMLF
| Heilind Number: | BRG86093967814H55UMLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86093967814H55UMLF |
| ECAD Model: |
Specifications
Detailed Description
Meet the OEM ITEM86093967814H55UMLF-DIN TYPE R, a high-performance connector designed for demanding industrial applications. With its DIN 41612 standard compliance, this male connector offers reliable connectivity in a wide range of systems. Its housing, made of durable glass-filled plastic, ensures longevity even in harsh environments. Featuring 96 gold-plated contacts arranged in 3 rows, it guarantees secure and efficient data transmission. Suitable for through-hole mounting with solder termination, it facilitates easy installation. Operating flawlessly between -55°C to 125°C, this connector is built to withstand extreme temperatures. With a pitch of 2.54mm and a straight mount angle, it allows for precise PCB connections. Its 1000V voltage rating and 1.5A current rating make it ideal for power and signal transmission. RoHS compliant and offering 400 mating cycles, this Class II performance level connector is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

