| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86093968114785V1LF |
| Series: | DIN 41612 |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 96 |
| Number of Rows: | 3 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold/GXT Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4 mm |
| Mating Cycles: | 500 cycle |
| Performance Level: | MIL-Class |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86093968114785V1LF |
86093968114785V1LF
| Heilind Number: | BRG86093968114785V1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86093968114785V1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 86093968114785V1LF, a high-performance DIN TYPE C STR REC LFCNR connector designed for demanding applications. Part of the DIN 41612 series, this female connector features a robust housing made of Glass-Filled Plastic, ensuring durability in harsh environments. With 96 contacts arranged in 3 rows, it offers ample connectivity options. The Through Hole mount type and Solder termination method guarantee secure installation. Contact plating of Tin Over Nickel and Gold/GXT Over Nickel ensures reliable signal transmission. Operating between -55 °C to 125 °C, it meets MIL-Class performance standards. With a current rating of 1.5 A and voltage rating of 1000 V, this connector is suitable for use in high-power systems. RoHS compliant and rated for 500 mating cycles, it guarantees long-term reliability. Perfect for Backplane and PCB connections, the 86093968114785V1LF is the ideal choice for mission-critical applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/16/2018 | PCN17098 R1 - Design Change - Revision R1 is on change of Effective date from Feb 15, 2018 to April 16, 2018 on the original PCN released on Dec 21, 2017. | Download | |||
| 02/15/2018 | PCN17098 - Design Change. Ribs provided on the terminal area for Solder to Board Straight Receptacle (with V1LF suffix). | Download | |||
| 06/30/2014 | PCN13019 - End-Of-Life. | Download | |||

