86093968114T55F1LF

Heilind Number:BRG86093968114T55F1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86093968114T55F1LF
ECAD Model:
3D Model

Description:

OEM ITEM 86093968114T55F1LF-DIN TYPE C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86093968114T55F1LF
Pitch:2.54 mm
Gender:Female
Mount Angle:Straight
Mating Cycles:400 cycle
Current Rating:1.5 A
Number of Rows:3
Voltage Rating:1000 V
Contact Plating:Gold/GXT Over Nickel, Tin Over Nickel
Housing Material:High Temperature Polyester
Performance Level:Class II
Number of Contacts:96
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:DIN 41612
SKU:BRG86093968114T55F1LF

Detailed Description

This OEM ITEM 86093968114T55F1LF-DIN TYPE C connector is designed for high-performance applications, meeting the stringent standards of Class II performance level. With a robust construction using High Temperature Polyester housing material, it ensures reliable operation in extreme environments, withstanding temperatures ranging from -55°C to 125°C. Featuring 96 contacts arranged in 3 rows, this connector offers a high level of connectivity in a compact form factor with a pitch of 2.54mm. The female gender and straight mount angle make it suitable for board-to-board and backplane connections. With a termination method of solder and contact plating of Tin Over Nickel, Gold/GXT Over Nickel, it guarantees secure and durable connections. Rated for a current of 1.5A and a voltage of 1000V, it provides ample power handling capabilities. With a mating cycle of 400, it ensures long-term reliability in demanding applications. Perfect for use in Backplane Connectors, Board To Board PCB Connectors, and other PCB applications, this connector is a vital component for high-reliability systems.