86093968124755V1LF

Heilind Number:BRG86093968124755V1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86093968124755V1LF
ECAD Model:
3D Model

Description:

DIN TYPE C STR REC LFCNR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86093968124755V1LF
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Mount Type:Through Hole
Termination Method:Solder
Contact Plating:Gold/GXT Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.5 mm
Mating Cycles:400 cycle
Performance Level:Class II
Current Rating:1.5 A
Voltage Rating:1000 V
SKU:BRG86093968124755V1LF

Detailed Description

Introducing the 86093968124755V1LF, a high-performance DIN Type C Strain Relief Connector designed for reliable connectivity in demanding environments. Featuring a robust housing made of glass-filled plastic, this female connector ensures durability and longevity. With 96 contacts arranged in 3 rows and a pitch of 2.54mm, it offers ample connectivity options for your application. The through-hole mount type and solder termination method guarantee secure attachment to your PCB. Contact plating with tin over nickel and gold/GXT over nickel enhances conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of industrial applications. With a voltage rating of 1000V and a current rating of 1.5A, it meets strict performance standards. RoHS compliant and boasting a mating cycle of 400, it ensures both environmental friendliness and reliability. Perfect for backplane and board-to-board connections, the 86093968124755V1LF is a top choice for your connectivity needs.