86093968124H55V1LF

Heilind Number:BRG86093968124H55V1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86093968124H55V1LF
ECAD Model:
3D Model

Description:

OEM ITEM 556-5FDF-DIN PCB RECEPTAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86093968124H55V1LF
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Mount Type:Through Hole
Termination Method:Solder
Contact Plating:Gold/GXT Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.5 mm
Mating Cycles:400 cycle
Performance Level:Class II
Current Rating:1.5 A
Voltage Rating:1000 V
SKU:BRG86093968124H55V1LF

Detailed Description

Introducing the OEM ITEM 556-5FDF-DIN PCB RECEPTAC, a high-performance connector designed for demanding electronic applications. Part of the DIN 41612 series, this female connector features a durable glass-filled plastic housing, ensuring reliability in rugged environments. With 96 contacts spread across 3 rows, it offers ample connectivity options. Designed for through-hole mounting and featuring solder termination, it guarantees secure and stable connections. The contact plating of tin over nickel and gold/GXT over nickel provides excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of industrial settings. With a pitch of 2.54mm and a straight mount angle, it facilitates easy installation. Boasting a mating cycle of 400 and a current rating of 1.5A, it meets the performance requirements of Class II standards. RoHS compliant and rated for 1000V, it ensures both environmental responsibility and safety. Perfect for backplane and PCB connections, the 86093968124H55V1LF is the ideal choice for your connectivity needs.