86093968813755V1LF

Heilind Number:BRG86093968813755V1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86093968813755V1LF
ECAD Model:
3D Model

Description:

DIN TYPE R RA REC LF CNR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86093968813755V1LF
Pitch:2.54 mm
Gender:Female
Mount Angle:Right Angle
Tail Length:3 mm
Mating Cycles:400 cycle
Current Rating:1.5 A
Number of Rows:3
Voltage Rating:1000 V
Contact Plating:Gold Over Nickel, Matte Tin Over Nickel
Housing Material:Glass-Filled Plastic
Performance Level:Class II
Number of Contacts:96
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:DIN 41612
SKU:BRG86093968813755V1LF

Detailed Description

Introducing the 86093968813755V1LF, a high-performance DIN TYPE R RA REC LF CNR connector designed for reliable board-to-board PCB connections in various applications. This female connector, part of the DIN 41612 series, features a durable housing made of glass-filled plastic, ensuring long-term durability in demanding environments. With 96 gold-plated contacts arranged in 3 rows, each with a pitch of 2.54 mm, this connector allows for efficient signal transmission with a current rating of 1.5 A and a voltage rating of 1000 V. Its solder termination method and right-angle mount angle offer easy and flexible installation options. Operating efficiently in temperatures ranging from -55 °C to 125 °C, and compliant with RoHS standards, the 86093968813755V1LF guarantees both performance and environmental responsibility. Perfect for high-reliability applications requiring up to 400 mating cycles, this connector is a crucial component for any electronic system.