86093968813H55V1LF

Heilind Number:BRG86093968813H55V1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86093968813H55V1LF
ECAD Model:
3D Model

Description:

DIN TYPE R RA REC LF CNR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86093968813H55V1LF
Pitch:2.54 mm
Gender:Female
Mount Angle:Right Angle
Tail Length:3 mm
Mating Cycles:400 cycle
Current Rating:1.5 A
Number of Rows:3
Voltage Rating:1000 V
Contact Plating:Gold Over Nickel, Matte Tin Over Nickel
Housing Material:Glass-Filled Plastic
Performance Level:Class II
Number of Contacts:96
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:DIN 41612
SKU:BRG86093968813H55V1LF

Detailed Description

Introducing the 86093968813H55V1LF, a high-performance DIN TYPE R RA REC LF CNR connector designed for demanding applications. Part of the DIN 41612 series, this female connector features a durable housing made of glass-filled plastic, ensuring reliability in harsh environments. With 96 gold-plated contacts and a solder termination method, it guarantees excellent conductivity and longevity. Operating at temperatures ranging from -55°C to 125°C, it is suitable for a wide range of industrial settings. The right-angle mount angle and 2.54mm pitch offer flexibility in installation, while the 3mm tail length provides secure connectivity. With a maximum voltage rating of 1000V and current rating of 1.5A, it meets stringent performance requirements. RoHS compliant and rated for 400 mating cycles, it is both environmentally friendly and durable. Ideal for backplane and PCB applications, this connector is a reliable solution for your connectivity needs.