| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86093968913755V1LF |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Mount Angle: | Right Angle |
| Tail Length: | 3 mm |
| Mating Cycles: | 400 cycle |
| Current Rating: | 1.5 A |
| Number of Rows: | 3 |
| Voltage Rating: | 1000 V |
| Contact Plating: | Gold Over Nickel, Matte Tin Over Nickel |
| Housing Material: | Glass-Filled Plastic |
| Performance Level: | Class II |
| Number of Contacts: | 96 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DIN 41612 |
| SKU: | BRG86093968913755V1LF |
86093968913755V1LF
| Heilind Number: | BRG86093968913755V1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86093968913755V1LF |
| ECAD Model: |
Specifications
Detailed Description
The 86093968913755V1LF is a high-performance DIN 41612 connector, specifically designed for demanding industrial applications. Featuring a rugged glass-filled plastic housing, this female connector offers reliable connectivity in harsh environments. With 96 gold over nickel-plated contacts and a maximum operating temperature of 125°C, it ensures optimal signal transmission and durability. The right-angle mount angle and 3mm tail length make it easy to install on PCBs. Meeting Class II performance standards, it guarantees consistent and high-quality performance. Perfect for backplane and board-to-board connections, this connector is ideal for use in aerospace, defense, and telecommunications industries. Trust the 86093968913755V1LF for your mission-critical applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2014 | PCN13019 - End-Of-Life. | Download | |||

