| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86094327313755E1LF |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 2.75 mm |
| Mating Cycles: | 400 cycle |
| Current Rating: | 1.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 V |
| Contact Plating: | Gold Over Nickel |
| Housing Material: | Glass-Filled Plastic |
| Performance Level: | Class II |
| Number of Contacts: | 32 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DIN 41612 |
| SKU: | BRG86094327313755E1LF |
86094327313755E1LF
| Heilind Number: | BRG86094327313755E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86094327313755E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 86094327313755E1LF, a high-performance DIN HEADER RA STB C/2 connector designed for robust connectivity in industrial applications. With a male gender and 32 gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. The glass-filled plastic housing offers durability, while its through-hole mount type and solder termination method guarantee secure attachment to PCBs. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for diverse working conditions. Featuring a 2.54mm pitch and right-angle mount angle, it allows for easy installation and space-saving design. With a voltage rating of 1000V and current rating of 1.5A, this connector meets high electrical performance standards. RoHS compliant and offering a mating cycle of 400, it ensures both environmental sustainability and longevity. Perfect for backplane and board-to-board connections, the 86094327313755E1LF is the ideal choice for demanding industrial applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

