| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86094327313755ELF |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3 mm |
| Mating Cycles: | 400 cycle |
| Performance Level: | Class II |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86094327313755ELF |
86094327313755ELF
| Heilind Number: | BRG86094327313755ELF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86094327313755ELF |
| ECAD Model: |
Specifications
Detailed Description
The 86094327313755ELF DIN TYPE C/2 RAHDR LFCNR is a high-performance male connector designed for reliable board-to-board and backplane connections. Featuring a durable glass-filled plastic housing, this connector ensures secure and stable contact in demanding environments. With 32 gold-plated contacts arranged in 2 rows, it provides efficient signal transmission with a current rating of 1.5 A and voltage rating of 1000 V. Operating between -55 °C to 125 °C, it is suitable for a wide range of applications. The solder termination method and 2.54 mm pitch make for easy installation, while the right-angle mount angle and 3 mm tail length offer flexibility in design. With RoHS compliance and a performance level of Class II, this connector guarantees quality and environmental responsibility. Perfect for use in aerospace, defense, and industrial applications, the 86094327313755ELF is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

