| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86094327313765ELF |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3 mm |
| Mating Cycles: | 500 cycle |
| Performance Level: | Class I |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86094327313765ELF |
86094327313765ELF
| Heilind Number: | BRG86094327313765ELF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86094327313765ELF |
| ECAD Model: |
Specifications
Detailed Description
The OEM ITEM 86094327313765ELF-DIN TYPE C/2 connector, part of the DIN 41612 series, offers reliable connectivity in electronic systems. Featuring a male gender and crafted with durable glass-filled plastic housing, it ensures long-lasting performance even in demanding environments. With 32 gold-plated contacts arranged in 2 rows, this connector guarantees secure signal transmission. The solder termination method and right-angle mount angle make it easy to integrate into PCBs. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. With a current rating of 1.5A and a voltage rating of 1000V, it meets high-performance standards. Designed for 500 mating cycles and classified under Class I performance level, this connector is a dependable choice for backplane and board-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

