| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86094327313H55E1LF |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.75 mm |
| Mating Cycles: | 400 cycle |
| Performance Level: | Class II |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86094327313H55E1LF |
86094327313H55E1LF
| Heilind Number: | BRG86094327313H55E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86094327313H55E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 86094327313H55E1LF, a high-performance DIN 41612 male connector designed for reliable board-to-board and backplane connections. With its durable glass-filled plastic housing and gold over nickel contact plating, this connector ensures secure and low-resistance solder termination, ideal for industrial applications. Featuring 32 gold-plated contacts arranged in 2 rows with a 2.54mm pitch, it offers a maximum operating temperature of 125°C and a wide voltage rating of 1000V, making it suitable for demanding environments. The right-angle mount type and 2.75mm tail length provide versatility in installation, while its Class II performance level guarantees long-term durability with a minimum operating temperature of -55°C. With a mating cycle rating of 400 cycles, this connector is built to last, delivering reliable connectivity for your critical systems. Upgrade to the 86094327313H55E1LF for top-tier performance in your PCB designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

