| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86094327313T55F1LF |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Mount Angle: | Right Angle |
| Tail Length: | 3 mm |
| Mating Cycles: | 400 cycle |
| Current Rating: | 1.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 V |
| Contact Plating: | Gold/GXT Over Nickel, Tin Over Nickel |
| Housing Material: | High Temperature Polyester |
| Performance Level: | Class II |
| Number of Contacts: | 32 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DIN 41612 |
| SKU: | BRG86094327313T55F1LF |
86094327313T55F1LF
| Heilind Number: | BRG86094327313T55F1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86094327313T55F1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86094327313T55F1LF-DIN HT HEAD, a high-performance connector designed for demanding applications. Compliant with DIN 41612 standards, this male connector features a rugged housing made of High Temperature Polyester, ensuring reliable operation in harsh environments. With 32 contacts arranged in 2 rows and a pitch of 2.54mm, it offers high-density connectivity. The termination method is solder, providing secure and durable connections. Contact plating with Tin Over Nickel and Gold/GXT Over Nickel enhances conductivity and corrosion resistance. Operating temperature ranging from -55°C to 125°C, along with a maximum voltage rating of 1000V and current rating of 1.5A, make it suitable for a wide range of industrial applications. Its right-angle mount angle and 3mm tail length facilitate easy installation on PCBs. With a mating cycle of 400 cycles and performance level of Class II, this connector ensures long-term reliability. Ideal for use in Backplane Connectors, Board To Board PCB Connectors, and other high-reliability systems, the 86094327313T55F1LF is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

