| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86094328114768V1LF |
| Series: | DIN 41612 |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Plating: | Gold/GXT Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 5.08 mm |
| Mount Angle: | Straight |
| Tail Length: | 4 mm |
| Mating Cycles: | 500 cycle |
| Performance Level: | Class I |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86094328114768V1LF |
86094328114768V1LF
| Heilind Number: | BRG86094328114768V1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86094328114768V1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 86094328114768V1LF, a high-performance DIN 41612 female connector designed for reliable board-to-board PCB connections. With 32 gold/GXT over nickel-plated contacts and a maximum operating temperature of 125°C, this connector ensures optimal signal conductivity even in harsh environments. Its glass-filled plastic housing and solder termination method guarantee durability and secure attachment. Featuring a 5.08mm pitch and straight mount angle, it offers easy installation onto PCBs. With a voltage rating of 1000V and current rating of 1.5A, it is suitable for a wide range of applications. RoHS compliant and rated for 500 mating cycles, this connector meets stringent quality standards. Perfect for use in backplane systems, it provides Class I performance without compromise. Upgrade your connectivity with the 86094328114768V1LF.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/16/2018 | PCN17098 R1 - Design Change - Revision R1 is on change of Effective date from Feb 15, 2018 to April 16, 2018 on the original PCN released on Dec 21, 2017. | Download | |||
| 02/15/2018 | PCN17098 - Design Change. Ribs provided on the terminal area for Solder to Board Straight Receptacle (with V1LF suffix). | Download | |||

