| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86094328114788V1LF |
| Series: | DIN 41612 |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Plating: | Gold/GXT Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 5.08 mm |
| Mount Angle: | Straight |
| Tail Length: | 4 mm |
| Mating Cycles: | 500 cycle |
| Performance Level: | MIL-Class |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86094328114788V1LF |
86094328114788V1LF
| Heilind Number: | BRG86094328114788V1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86094328114788V1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86094328114788V1LF-DIN TYPE C connector, a high-performance solution designed for demanding industrial applications. This DIN 41612 series connector features a female gender and is constructed with durable glass-filled plastic housing. With 32 contacts arranged in 2 rows, it offers reliable connectivity in complex systems. The termination method of solder ensures secure attachment, while the contact plating of Tin Over Nickel and Gold/GXT Over Nickel guarantees excellent conductivity. Operating efficiently in a wide temperature range from -55°C to 125°C, this connector is suitable for harsh environments. With a pitch of 5.08mm and straight mount angle, it facilitates easy installation on PCBs. Boasting a MIL-Class performance level and a high mating cycle rating of 500 cycles, it ensures long-lasting durability. The current rating of 1.5A and voltage rating of 1000V make it ideal for power and signal transmission. A valuable component in the realm of backplane and board-to-board connections, the 86094328114788V1LF offers uncompromising quality and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/16/2018 | PCN17098 R1 - Design Change - Revision R1 is on change of Effective date from Feb 15, 2018 to April 16, 2018 on the original PCN released on Dec 21, 2017. | Download | |||
| 02/15/2018 | PCN17098 - Design Change. Ribs provided on the terminal area for Solder to Board Straight Receptacle (with V1LF suffix). | Download | |||

