86094328124H58V1LF

Heilind Number:BRG86094328124H58V1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86094328124H58V1LF
ECAD Model:
3D Model

Description:

OEM ITEM 556-5FDF-DIN PCB RECEPTAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86094328124H58V1LF
Pitch:5.08 mm
Gender:Female
Mount Angle:Straight
Tail Length:2.5 mm
Mating Cycles:400 cycle
Current Rating:1.5 A
Number of Rows:2
Voltage Rating:1000 V
Contact Plating:Gold/GXT Over Nickel, Tin Over Nickel
Housing Material:Glass-Filled Plastic
Performance Level:Class II
Number of Contacts:32
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:DIN 41612
SKU:BRG86094328124H58V1LF

Detailed Description

The OEM ITEM 556-5FDF-DIN PCB RECEPTAC is a high-performance connector designed for reliable and efficient board-to-board connections. Part of the DIN 41612 series, this female receptacle features a durable glass-filled plastic housing, making it suitable for a wide range of industrial applications. With 32 contacts arranged in 2 rows, it allows for secure and efficient signal transmission. The termination method is solder, ensuring a strong and stable connection. Contact plating of Tin Over Nickel and Gold/GXT Over Nickel guarantees excellent conductivity and corrosion resistance. Operating temperature ranges from -55°C to 125°C, making it suitable for harsh environments. With a pitch of 5.08 mm and straight mount angle, it offers easy installation. The tail length of 2.5 mm and 400 mating cycles ensure long-term reliability. Classified as Class II for performance level, this connector has a current rating of 1.5 A and voltage rating of 1000 V, meeting high industry standards. RoHS compliant and meticulously engineered, it is a top choice for demanding applications in backplane connectors, board-to-board PCB connections, and more.