86094328314755V1LF

Heilind Number:BRG86094328314755V1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86094328314755V1LF
ECAD Model:
3D Model

Description:

DIN C/2 STR REC LF CNR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86094328314755V1LF
Pitch:2.54 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:4 mm
Mating Cycles:400 cycle
Current Rating:1.5 A
Number of Rows:2
Voltage Rating:1000 V
Contact Plating:Gold/GXT Over Nickel, Tin Over Nickel
Housing Material:Glass-Filled Plastic
Performance Level:Class II
Number of Contacts:32
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:DIN 41612
SKU:BRG86094328314755V1LF

Detailed Description

Introducing the 86094328314755V1LF, a high-performance DIN C/2 STR REC LF CNR connector from the renowned DIN 41612 series. Designed for reliable connectivity in demanding environments, this female connector boasts a rugged glass-filled plastic housing, ensuring durability in industrial applications. With 32 contacts arranged in 2 rows and a 2.54mm pitch, it facilitates efficient signal transmission. Featuring through-hole mounting and solder termination, installation is quick and secure. The contact plating of Tin over Nickel and Gold/GXT over Nickel guarantees excellent conductivity and corrosion resistance, while its wide operating temperature range of -55°C to 125°C makes it suitable for harsh conditions. With a current rating of 1.5A and a voltage rating of 1000V, this connector is ideal for power and signal transmission. RoHS compliant and offering 400 mating cycles, it meets stringent environmental standards and ensures long-term reliability. Whether used in backplane connectors, board-to-board PCB connections, or other applications, the 86094328314755V1LF delivers superior performance in a compact, straight-mount design. Elevate your connectivity solutions with this Class II certified connector.