86094328314T55F1LF

Heilind Number:BRG86094328314T55F1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86094328314T55F1LF
ECAD Model:
3D Model

Description:

OEM ITEM 86094328314T55F1LF-DIN HT C/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86094328314T55F1LF
Series:DIN 41612
Gender:Female
Housing Material:High Temperature Polyester
Number of Contacts:32
Number of Rows:2
Termination Method:Solder
Contact Plating:Gold/GXT Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4 mm
Mating Cycles:400 cycle
Performance Level:Class II
Current Rating:1.5 A
Voltage Rating:1000 V
SKU:BRG86094328314T55F1LF

Detailed Description

The OEM ITEM 86094328314T55F1LF-DIN HT C/2 female connector, part of the DIN 41612 series, offers reliable connectivity in high-temperature environments. With a housing material made of High Temperature Polyester, it can withstand operating temperatures ranging from -55°C to 125°C. Featuring 32 contacts spread across 2 rows, this connector is ideal for demanding applications. The termination method of solder ensures secure attachment, while the contact plating of Tin Over Nickel and Gold/GXT Over Nickel guarantees excellent conductivity. With a pitch of 2.54mm and a straight mount angle, it is suitable for board-to-board connections. The tail length of 4mm allows for easy installation. Meeting Class II performance standards, it can be used in various industries. Rated for 1.5A and 1000V, it is designed for high-power applications. Each connector is tested for 400 mating cycles, ensuring long-term durability. In the category of Backplane Connectors and Accessories, this product, with the acronym 86094328314T55F1LF, is a reliable choice for your connectivity needs.