86094328324H55V1LF

Heilind Number:BRG86094328324H55V1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86094328324H55V1LF
ECAD Model:
3D Model

Description:

OEM ITEM 86094328324H55V1LF-DIN C/2 STR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86094328324H55V1LF
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:2
Mount Type:Through Hole
Termination Method:Solder
Contact Plating:Gold/GXT Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.5 mm
Mating Cycles:400 cycle
Performance Level:Class II
Current Rating:1.5 A
Voltage Rating:1000 V
SKU:BRG86094328324H55V1LF

Detailed Description

The OEM ITEM 86094328324H55V1LF-DIN C/2 STR is a high-performance female DIN 41612 connector designed for demanding backplane and PCB applications. With 32 gold/tin-plated contacts arranged in 2 rows, this connector ensures reliable signal transmission in harsh environments. Its glass-filled plastic housing guarantees durability, while the solder termination method and through-hole mount type offer easy and secure installation. Operating between -55°C and 125°C, it meets Class II performance standards and can withstand up to 1000V of voltage and 1.5A of current. With a pitch of 2.54mm and a straight mount angle, it's suitable for various board-to-board connectivity needs. Designed for 400 mating cycles, this connector is a dependable solution for industrial and aerospace applications.