86094328613745E1LF

Heilind Number:BRG86094328613745E1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86094328613745E1LF
ECAD Model:
3D Model

Description:

OEM ITEM 86094328613745E1LF-DIN TYPE R/

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86094328613745E1LF
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:2
Termination Method:Solder
Contact Plating:Gold Over Nickel, Matte Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3 mm
Mating Cycles:50 cycle
Performance Level:Class III
Current Rating:1.5 A
Voltage Rating:1000 V
SKU:BRG86094328613745E1LF

Detailed Description

Introducing OEM ITEM 86094328613745E1LF-DIN TYPE R/ Backplane Connector, featuring a robust design ideal for high-reliability applications. This female connector, part of the DIN 41612 series, offers 32 gold-over-nickel contacts in a 2-row configuration, ensuring secure and efficient board-to-board connections. Constructed with durable glass-filled plastic housing and solder termination method, it guarantees reliable performance in harsh environments. With a wide operating temperature range from -55°C to 125°C and a maximum voltage rating of 1000V, this connector is suitable for various industrial and commercial systems. Its right-angle mount angle and 3mm tail length provide flexibility in installation, while meeting Class III performance standards. Trust in the 86094328613745E1LF for your critical connectivity needs.