| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86094647113755E1LF |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Mount Angle: | Right Angle |
| Tail Length: | 2.75 mm |
| Mating Cycles: | 400 cycle |
| Current Rating: | 1.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 V |
| Contact Plating: | Gold Over Nickel |
| Housing Material: | Glass-Filled Plastic |
| Performance Level: | Class II |
| Number of Contacts: | 64 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DIN 41612 |
| SKU: | BRG86094647113755E1LF |
86094647113755E1LF
| Heilind Number: | BRG86094647113755E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86094647113755E1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 86094647113755E1LF, a high-performance DIN 41612 male header connector designed for robust backplane and board-to-board PCB connections. Featuring a right-angle mount and 64 gold-plated contacts, this connector ensures reliable signal transmission even in demanding environments. With a wide operating temperature range of -55°C to 125°C and a voltage rating of 1000V, it is suitable for various industrial applications. The glass-filled plastic housing offers durability, while the solder termination method guarantees secure attachment. RoHS compliant and rated for 400 mating cycles, this connector meets stringent quality standards. Perfect for high-speed data and power transmission, it is ideal for telecommunications, aerospace, and military electronics. Upgrade your connectivity solutions with the 86094647113755E1LF.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

