| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86094647113755ELF |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3 mm |
| Mating Cycles: | 400 cycle |
| Performance Level: | Class II |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86094647113755ELF |
86094647113755ELF
| Heilind Number: | BRG86094647113755ELF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86094647113755ELF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 86094647113755ELF DIN Type C Right Angle Header Connector, designed for high-performance connectivity in demanding environments. This male connector, part of the DIN 41612 series, features a rugged glass-filled plastic housing and gold over nickel contact plating, ensuring reliable operation even in extreme conditions. With 64 contacts arranged in 2 rows on a 2.54mm pitch, it offers efficient signal transmission. Through-hole mounting and solder termination provide secure attachment to PCBs. Rated for a wide temperature range from -55°C to 125°C and compliant with RoHS standards, this connector is suitable for a variety of applications. With a maximum voltage rating of 1000V and current rating of 1.5A, it guarantees stable performance. Boasting a mating cycle of 400, it offers longevity and durability. Perfect for use in backplane and board-to-board connections, the 86094647113755ELF is a top choice for reliable, high-speed data transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

