| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86094647113765E1LF |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Mount Angle: | Right Angle |
| Tail Length: | 2.75 mm |
| Mating Cycles: | 500 cycle |
| Current Rating: | 1.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 V |
| Contact Plating: | Gold Over Nickel |
| Housing Material: | Glass-Filled Plastic |
| Performance Level: | Class I |
| Number of Contacts: | 64 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DIN 41612 |
| SKU: | BRG86094647113765E1LF |
86094647113765E1LF
| Heilind Number: | BRG86094647113765E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86094647113765E1LF |
| ECAD Model: |
Specifications
Detailed Description
The 86094647113765E1LF is a high-performance DIN Type C Right Angle Header Connector designed for robust board-to-board or backplane connections in industrial and commercial applications. Featuring a durable glass-filled plastic housing, this connector ensures reliable operation even in harsh environments. With 64 gold-plated contacts, it offers excellent conductivity and signal integrity. The solder termination method guarantees secure and stable connections. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of operating conditions. Meeting RoHS compliance standards, it is environmentally friendly. With a voltage rating of 1000V and a current rating of 1.5A, it is ideal for power and signal transmission. The 86094647113765E1LF is a Class I performance level connector, with a mating cycle of 500, ensuring long-lasting durability. Its 2.54mm pitch and right-angle mount make it easy to integrate into PCB layouts. Perfect for demanding applications, this connector is a reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

