| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86094647113785ELF |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3 mm |
| Mating Cycles: | 500 cycle |
| Performance Level: | MIL-Class |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86094647113785ELF |
86094647113785ELF
| Heilind Number: | BRG86094647113785ELF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86094647113785ELF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86094647113785ELF-DIN TYPE C R, a high-performance connector designed for demanding applications. With a rugged construction and MIL-Class performance level, this DIN 41612 connector ensures reliable connectivity in harsh environments. Featuring 64 gold-plated contacts and a glass-filled plastic housing, it offers excellent durability and signal integrity. The right-angle mount type and through-hole design make it easy to install on PCBs. With a wide operating temperature range of -55°C to 125°C, it is suitable for use in extreme conditions. Rated for 1.5A and 1000V, it provides ample power and voltage handling capability. Ideal for backplane, board-to-board, and other PCB connections, this connector is a versatile solution for industrial and military applications. Trust in the quality and performance of the 86094647113785ELF for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

