| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86094647113H45ELF |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 3 mm |
| Mating Cycles: | 50 cycle |
| Current Rating: | 1.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 V |
| Contact Plating: | Gold Over Nickel |
| Housing Material: | Glass-Filled Plastic |
| Performance Level: | Class III |
| Number of Contacts: | 64 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DIN 41612 |
| SKU: | BRG86094647113H45ELF |
86094647113H45ELF
| Heilind Number: | BRG86094647113H45ELF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86094647113H45ELF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86094647113H45ELF-DIN TYPE CRA, a high-performance connector designed for demanding applications. Part of the DIN 41612 series, this male connector features a durable glass-filled plastic housing and gold over nickel contact plating for reliable connectivity. With 64 contacts arranged in 2 rows, it offers ample connectivity options. The through-hole mount type and solder termination method ensure secure attachment to PCBs. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of environments. With a pitch of 2.54mm and right-angle mount angle, it allows for efficient PCB layout. Rated for 1.5A and 1000V, it guarantees stable power and signal transmission. Ideal for backplane and board-to-board connections, this Class III performance-level connector is built to last, with a mating cycle of 50. Trust in the reliability and quality of the 86094647113H45ELF for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

