| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86094647814745ELF |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4 mm |
| Mating Cycles: | 50 cycle |
| Performance Level: | Class III |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86094647814745ELF |
86094647814745ELF
| Heilind Number: | BRG86094647814745ELF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86094647814745ELF |
| ECAD Model: |
Specifications
Detailed Description
The OEM ITEM 86094647814745ELF-DIN TYPE R S is a high-performance connector designed for reliable and efficient board-to-board PCB connections. With a DIN 41612 series, this male connector features 64 gold-plated contacts in a 2-row configuration, housed in durable glass-filled plastic. Suitable for through-hole mounting and solder termination, it ensures secure and stable connectivity in demanding environments. Operating temperature ranges from -55°C to 125°C, meeting Class III performance standards. With a pitch of 2.54mm and straight mount angle, it offers precise alignment and easy installation. With a current rating of 1.5A and voltage rating of 1000V, it guarantees safe and efficient power transmission. Perfect for backplane and PCB applications, this connector is designed for longevity, with a mating cycle of 50 cycles. Trust in the 86094647814745ELF for your high-reliability connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

