| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86094647814H55ELF |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4 mm |
| Mating Cycles: | 400 cycle |
| Performance Level: | Class II |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86094647814H55ELF |
86094647814H55ELF
| Heilind Number: | BRG86094647814H55ELF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86094647814H55ELF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86094647814H55ELF-DIN TYPE R S, a high-performance connector designed for demanding applications. With a sturdy glass-filled plastic housing and gold over nickel contact plating, it ensures reliable connectivity in even the harshest environments. Featuring 64 contacts in 2 rows, with a pitch of 2.54mm, it provides ample connectivity options for your PCB designs. The through-hole mount type and solder termination method offer secure attachment, while the straight mount angle and 4mm tail length make installation a breeze. With a wide operating temperature range from -55°C to 125°C, and a voltage rating of 1000V, this connector is suitable for a variety of industrial and commercial applications. Compliant with Class II performance standards and rated for 400 mating cycles, it guarantees long-lasting durability. Perfect for use in backplane connections, board-to-board interfaces, and other PCB setups, the 86094647814H55ELF is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||

