| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86094648114755V1LF |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 4 mm |
| Mating Cycles: | 400 cycle |
| Current Rating: | 1.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 V |
| Contact Plating: | Gold/GXT Over Nickel, Tin Over Nickel |
| Housing Material: | Glass-Filled Plastic |
| Performance Level: | Class II |
| Number of Contacts: | 64 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DIN 41612 |
| SKU: | BRG86094648114755V1LF |
86094648114755V1LF
| Heilind Number: | BRG86094648114755V1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86094648114755V1LF |
| ECAD Model: |
Specifications
Detailed Description
The 86094648114755V1LF DIN TYPE C STR REC LFCNR is a high-performance connector designed for demanding electronic applications. Featuring a female gender and constructed from durable glass-filled plastic, this DIN 41612 series connector ensures reliable connectivity in even the harshest environments. With 64 contacts arranged in 2 rows, it offers ample capacity for signal transmission. The through-hole mount type and solder termination method guarantee secure attachment to PCBs. Contact plating of Tin Over Nickel and Gold/GXT Over Nickel enhances conductivity and corrosion resistance. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of industrial settings. With a pitch of 2.54mm and straight mount angle, it facilitates easy installation. Boasting a tail length of 4mm and a mating cycle of 400, this connector is built for longevity. It meets RoHS compliance standards and has a voltage rating of 1000V, ensuring safety and environmental responsibility. Ideal for backplane connections, board-to-board PCB setups, and other electronic interconnect applications, the 86094648114755V1LF guarantees high reliability and performance in every use case.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/16/2018 | PCN17098 R1 - Design Change - Revision R1 is on change of Effective date from Feb 15, 2018 to April 16, 2018 on the original PCN released on Dec 21, 2017. | Download | |||
| 02/15/2018 | PCN17098 - Design Change. Ribs provided on the terminal area for Solder to Board Straight Receptacle (with V1LF suffix). | Download | |||
| 06/30/2014 | PCN13019 - End-Of-Life. | Download | |||

