| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86094648114H55V1LF |
| Series: | DIN 41612 |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold/GXT Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4 mm |
| Mating Cycles: | 400 cycle |
| Performance Level: | Class II |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86094648114H55V1LF |
86094648114H55V1LF
| Heilind Number: | BRG86094648114H55V1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86094648114H55V1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 556-5FDF-DIN PCB RECEPTAC, a reliable and high-performance connector designed for DIN 41612 applications. This female receptacle features a durable housing made of Glass-Filled Plastic, ensuring longevity and stability in your PCB connections. With 64 contacts in 2 rows, it offers ample connectivity options for your devices. The Through Hole mount type and solder termination method guarantee secure attachment to your circuit board. Contact plating of Tin Over Nickel and Gold/GXT Over Nickel enhances conductivity and corrosion resistance. Operating at temperatures ranging from -55°C to 125°C, it is suitable for diverse environments. With a pitch of 2.54mm and straight mount angle, it facilitates easy installation. Boasting a tail length of 4mm and 400 mating cycles, this connector ensures reliable performance over time. Rated for 1.5A at 1000V, it meets stringent quality standards and is RoHS compliant. Perfect for Backplane and PCB connector applications, the 86094648114H55V1LF is a top choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/16/2018 | PCN17098 R1 - Design Change - Revision R1 is on change of Effective date from Feb 15, 2018 to April 16, 2018 on the original PCN released on Dec 21, 2017. | Download | |||
| 02/15/2018 | PCN17098 - Design Change. Ribs provided on the terminal area for Solder to Board Straight Receptacle (with V1LF suffix). | Download | |||
| 06/30/2014 | PCN13019 - End-Of-Life. | Download | |||

