86094648124755V1LF

Heilind Number:BRG86094648124755V1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86094648124755V1LF
ECAD Model:
3D Model

Description:

DIN TYPE C STR REC LFCNR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86094648124755V1LF
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:2
Mount Type:Through Hole
Termination Method:Solder
Contact Plating:Gold/GXT Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.5 mm
Mating Cycles:400 cycle
Performance Level:Class II
Current Rating:1.5 A
Voltage Rating:1000 V
SKU:BRG86094648124755V1LF

Detailed Description

The 86094648124755V1LF is a high-performance DIN Type C Straight Receptacle Connector from the DIN 41612 series, designed for rugged and reliable board-to-board or backplane connections. Featuring a female gender, this connector is constructed with durable Glass-Filled Plastic housing, ensuring stability in demanding environments. With 64 contacts arranged in 2 rows and a 2.54mm pitch, it offers efficient signal transmission. The Through Hole mount type and Solder termination method guarantee secure attachment to PCBs. Contact plating of Tin Over Nickel and Gold/GXT Over Nickel enhances conductivity and corrosion resistance. Operating within a wide temperature range of -55°C to 125°C, it is suitable for various applications. With a 1.5A current rating and 1000V voltage rating, this connector meets high-performance standards. RoHS compliant for environmental responsibility, it offers 400 mating cycles, ensuring long-term durability. Classified as a Class II device, the 86094648124755V1LF is ideal for use in critical systems that demand reliability.