| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86094648813H55V1LF |
| Series: | DIN 41612 |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Plating: | Gold Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3 mm |
| Mating Cycles: | 400 cycle |
| Performance Level: | Class II |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86094648813H55V1LF |
86094648813H55V1LF
| Heilind Number: | BRG86094648813H55V1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86094648813H55V1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 86094648813H55V1LF-DIN TYPE R, a high-performance connector designed for demanding industrial applications. With its DIN 41612 standard compliance, this female connector offers reliable connectivity in harsh environments. Crafted from durable glass-filled plastic, it assures longevity and resilience. Featuring 64 gold-plated contacts in a 2-row configuration, it facilitates efficient data transmission. The solder termination method ensures secure attachment to PCBs. Operating flawlessly between -55°C to 125°C, it's suitable for extreme temperature conditions. With a pitch of 2.54mm and right-angle mounting, it enables space-saving installation. Boasting a 400-cycle mating lifespan, it guarantees long-term functionality. Compliant with RoHS regulations and rated for 1000V, it prioritizes safety and environmental responsibility. Perfect for backplane and PCB connections, this connector excels in performance and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 71609-302LF | DUBOX | ![]() |
| Amphenol FCI Berg 86094647113H55ELF | 86094647113H55ELF-DIN TYPE CRADIN (PCB IDC POWER) | ![]() |


