86096648813755V1LF

Heilind Number:BRG86096648813755V1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86096648813755V1LF
ECAD Model:
3D Model

Description:

OEM ITEM 86096648813755V1LF-DIN TYPE R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86096648813755V1LF
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Plating:Gold Over Nickel, Matte Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3 mm
Mating Cycles:400 cycle
Performance Level:Class II
Current Rating:1.5 A
Voltage Rating:1000 V
SKU:BRG86096648813755V1LF

Detailed Description

The OEM ITEM 86096648813755V1LF-DIN TYPE R female connector is a high-performance component designed for DIN 41612 series applications. Featuring a durable glass-filled plastic housing, it ensures reliable connectivity in demanding environments. With 64 gold-plated contacts arranged in 2 rows, each terminated via soldering, it guarantees secure and efficient signal transmission. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its right-angle mount angle and 3mm tail length make installation convenient, while its 1000V voltage rating and 1.5A current rating ensure robust performance. With a Class II performance level and 400 mating cycles, it offers long-term reliability in backplane, board-to-board, and PCB connector applications. Trust in the 86096648813755V1LF for superior connectivity in your electronic systems.