86096648813765V1LF

Heilind Number:BRG86096648813765V1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86096648813765V1LF
ECAD Model:
3D Model

Description:

OEM ITEM 86096648813765V1LF-DIN TYPE R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86096648813765V1LF
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Plating:Gold Over Nickel, Matte Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3 mm
Mating Cycles:500 cycle
Performance Level:Class I
Current Rating:1.5 A
Voltage Rating:1000 V
SKU:BRG86096648813765V1LF

Detailed Description

The OEM ITEM 86096648813765V1LF-DIN TYPE R is a high-performance connector designed for demanding industrial applications. With 64 gold-plated contacts, this DIN 41612 series connector ensures reliable signal transmission in even the harshest environments. The female connector features a rugged glass-filled plastic housing, suitable for use in a wide range of operating temperatures from -55°C to 125°C. Its solder termination method guarantees secure attachment to PCBs, while the right-angle mount angle and 3mm tail length offer flexibility in installation. Meeting Class I performance standards, this connector is rated for a current of 1.5A and a voltage of 1000V, making it ideal for backplane and board-to-board connections. With a mating cycle of 500, it offers long-lasting durability, perfect for mission-critical systems. Upgrade your connectivity with the 86096648813765V1LF, the reliable choice for your industrial applications.