| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86130101013345E1LF |
| Color: | Gray |
| Series: | Quickie® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 4.35 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.5 A |
| Voltage Rating: | 300 V |
| SKU: | BRG86130101013345E1LF |
86130101013345E1LF
| Heilind Number: | BRG86130101013345E1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86130101013345E1LF |
| ECAD Model: |
Specifications
Detailed Description
The Quickie® OEM ITEM 86130101013345E1LF-8613 M LF C connector in Gray is a reliable solution for your PCB connection needs. Made of high temperature plastic, this through-hole mount connector features 10 gold-plated contacts in 2 rows, ensuring secure and efficient connectivity. With a wide operating temperature range of -55°C to 125°C, it is suitable for diverse applications. The 2.54mm pitch and right-angle mount angle offer versatility in board layout. UL 94V-0 rated for safety, it can handle 1.5A of current at 300V. Trust in the quality and performance of this connector for your projects.

