86130101014345E1LF

Heilind Number:BRG86130101014345E1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86130101014345E1LF
ECAD Model:
3D Model

Description:

OEM ITEM 86130101014345E1LF-8613 M LF C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86130101014345E1LF
Color:Gray
Series:Quickie®
Housing Material:Plastic
Number of Contacts:10
Contact Material:Copper Alloy
Contact Plating:Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1.5 A
SKU:BRG86130101014345E1LF

Detailed Description

Introducing the OEM ITEM 86130101014345E1LF-8613 M LF C, a high-performance connector designed for reliable PCB connections. Featuring a sleek gray housing made of durable plastic, this connector boasts 10 copper alloy contacts with gold/gold over palladium nickel over nickel and matte tin plating for optimal conductivity. With a wide operating temperature range of -55°C to 125°C, it is suitable for various industrial applications. The 2.54mm pitch and straight mount angle ensure easy installation on PCBs. UL 94V-0 rated for safety, this connector has a current rating of 1.5A, making it ideal for use in demanding environments. Trust in the Quickie® series for quality and performance with the 86130101014345E1LF.