86130101023345E1LF

Heilind Number:BRG86130101023345E1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86130101023345E1LF
ECAD Model:
3D Model

Description:

OEM ITEM 86130101023345E1LF-8613 M LF C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86130101023345E1LF
Color:Gray
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:2.8 mm
Current Rating:1.5 A
Number of Rows:2
Voltage Rating:300 V
Contact Plating:Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:10
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:Quickie®
SKU:BRG86130101023345E1LF

Detailed Description

Introducing the OEM ITEM 86130101023345E1LF-8613 M LF C, a high-performance Quickie® series connector designed for reliable and efficient electronic connections. This through-hole mount connector features a durable housing made of high temperature plastic in a sleek gray color. With 10 gold-plated contacts arranged in 2 rows, it ensures optimal conductivity and signal integrity. Operating seamlessly in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. Its UL 94V-0 flammability rating guarantees safety and compliance. With a pitch of 2.54mm and right-angle mount, it offers versatility in PCB assembly. Rated for 1.5A and 300V, it provides robust power and signal transmission. Whether for industrial, automotive, or aerospace use, the 86130101023345E1LF is the perfect choice for demanding connectivity needs.