86130101024345E1LF

Heilind Number:BRG86130101024345E1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86130101024345E1LF
ECAD Model:
3D Model

Description:

OEM ITEM 86130101024345E1LF-8613 M LF C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86130101024345E1LF
Color:Gray
Series:Quickie®
Housing Material:High Temperature Plastic
Number of Contacts:10
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1.5 A
Voltage Rating:300 V
SKU:BRG86130101024345E1LF

Detailed Description

OEM ITEM 86130101024345E1LF-8613 M LF C is a high-quality Quickie® series connector designed for reliable performance in electronic applications. Featuring a durable housing made of high temperature plastic, this gray connector is built to withstand harsh environmental conditions. With 10 gold-plated contacts arranged in 2 rows, it ensures efficient signal transmission. The through-hole mount type and straight mount angle make installation easy and secure. Meeting RoHS compliance standards, it is also environmentally friendly. Operating in temperatures ranging from -55°C to 125°C, with a voltage rating of 300V and current rating of 1.5A, this connector is suitable for a wide range of industrial and commercial uses. Trust the 86130101024345E1LF for superior connectivity in your PCB applications.