86130102113345E1LF

Heilind Number:BRG86130102113345E1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86130102113345E1LF
ECAD Model:
3D Model

Description:

OEM ITEM 86130102113345E1LF-8613 M LF C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86130102113345E1LF
Color:Gray
Series:Quickie®
Housing Material:High Temperature Plastic
Number of Contacts:10
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold/Gold Over Palladium Nickel Over Nickel, Matte Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:4.2 mm
Flammability Rating:UL 94V-0
Current Rating:1.5 A
Voltage Rating:300 V
SKU:BRG86130102113345E1LF

Detailed Description

Introducing the OEM ITEM 86130102113345E1LF-8613 M LF C, a high-performance connector designed for reliable signal transmission in electronic applications. This gray Quickie® series connector features a durable housing made of high-temperature plastic, ensuring long-lasting performance even in demanding environments. With 10 gold-plated contacts arranged in 2 rows, it offers secure and efficient connectivity. The through-hole mount type and right-angle orientation make installation easy and space-saving. Rated for operation in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. With a current rating of 1.5A and voltage rating of 300V, it meets the demands of high-speed data transfer. Compliant with UL 94V-0 flammability standards, it guarantees safety in use. Ideal for use in hi-rel environments, the 86130102113345E1LF connector is a dependable choice for your PCB connectivity needs.